MEAN WELL DDR-60 DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 175-7794Brand: MEAN WELLManufacturers Part No.: DDR-60G-24Distrelec Article No.: 30134136
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Power Rating

60W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

52.5mm

Depth

54.5mm

Series

DDR-60

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

21.6 → 28V

Distrelec Product Id

30134136

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL DDR-60 DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

P.O.A.

MEAN WELL DDR-60 DC-DC Converter, 24V dc/ 2.5A Output, 60W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Power Rating

60W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

52.5mm

Depth

54.5mm

Series

DDR-60

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

21.6 → 28V

Distrelec Product Id

30134136

Country of Origin

China