MEAN WELL Switching Power Supply, DPU-3200-24, 24V dc, 133A, 3.192kW, 1 Output, 127 → 370 V dc, 90 → 264

RS Stock No.: 176-3467Brand: MEAN WELLManufacturers Part No.: DPU-3200-24Distrelec Article No.: 30134142
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

133A

Power Rating

3.192kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

325.8mm

Width

107mm

Depth

41mm

Efficiency

93.5%

Minimum Temperature

-30°C

Weight

2.8kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, DPU-3200-24, 24V dc, 133A, 3.192kW, 1 Output, 127 → 370 V dc, 90 → 264

P.O.A.

MEAN WELL Switching Power Supply, DPU-3200-24, 24V dc, 133A, 3.192kW, 1 Output, 127 → 370 V dc, 90 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

133A

Power Rating

3.192kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

325.8mm

Width

107mm

Depth

41mm

Efficiency

93.5%

Minimum Temperature

-30°C

Weight

2.8kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China