Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 88 → 132V ac ac Input, 12V dc dc Output, 10A Output,

RS Stock No.: 282-518Brand: Mean WellManufacturers Part No.: DR-120-12
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Type

Switch Mode

Output Voltage

12V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

88 → 132V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

1

Height

125mm

Width

65.5mm

Depth

100mm

Series

DR

Minimum Temperature

-10°C

Ripple And Noise

80mV Pk-Pk

Output Voltage Adjustment Range

12 → 14V

Maximum Temperature

+60°C

MTBF

136800h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

DR-120 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• AC input range selectable by switch
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 55 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508

Stock information temporarily unavailable.

P.O.A.

Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 88 → 132V ac ac Input, 12V dc dc Output, 10A Output,

P.O.A.

Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 88 → 132V ac ac Input, 12V dc dc Output, 10A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Type

Switch Mode

Output Voltage

12V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

88 → 132V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

1

Height

125mm

Width

65.5mm

Depth

100mm

Series

DR

Minimum Temperature

-10°C

Ripple And Noise

80mV Pk-Pk

Output Voltage Adjustment Range

12 → 14V

Maximum Temperature

+60°C

MTBF

136800h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

DR-120 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• AC input range selectable by switch
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 55 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508