Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 120 → 370 V dc, 85 → 264 V ac, 24V dc, 3.2A

RS Stock No.: 282-495Brand: Mean WellManufacturers Part No.: DR-75-24
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Type

Switch Mode

Output Voltage

24V dc

Output Current

3.2A

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Power Rating

75W

Electrical Phase

1

Number of Outputs

1

Height

125.2mm

Width

55.5mm

Depth

100mm

Series

DR

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail

Ripple And Noise

150mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+60°C

Minimum Temperature

-10°C

MTBF

123.1kh

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Product details

DR-75 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• Universal AC input/Full range
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching frequency at 50 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508

Stock information temporarily unavailable.

P.O.A.

Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 120 → 370 V dc, 85 → 264 V ac, 24V dc, 3.2A

P.O.A.

Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 120 → 370 V dc, 85 → 264 V ac, 24V dc, 3.2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Type

Switch Mode

Output Voltage

24V dc

Output Current

3.2A

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Power Rating

75W

Electrical Phase

1

Number of Outputs

1

Height

125.2mm

Width

55.5mm

Depth

100mm

Series

DR

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail

Ripple And Noise

150mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Maximum Temperature

+60°C

Minimum Temperature

-10°C

MTBF

123.1kh

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Product details

DR-75 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• Universal AC input/Full range
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching frequency at 50 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508