MEAN WELL Redundancy module, DRDN20 Series
RS Stock No.: 192-5303Brand: MEAN WELLManufacturers Part No.: DRDN20-24Distrelec Article No.: 30307831

Technical documents
Specifications
Brand
Mean WellAccessory Type
Redundancy Module
Series
DRDN20
Protection Features
Overload Protection, Short Circuit Protection
Supply Voltage
19 → 29V dc
Input Current Range
20A
Mounting Style
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL Redundancy module, DRDN20 Series
1
P.O.A.
MEAN WELL Redundancy module, DRDN20 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAccessory Type
Redundancy Module
Series
DRDN20
Protection Features
Overload Protection, Short Circuit Protection
Supply Voltage
19 → 29V dc
Input Current Range
20A
Mounting Style
DIN Rail Mount
Country of Origin
China