Technical documents
Specifications
Brand
Mean WellOutput Voltage
54V
Maximum Output Power
75W
Output Current
1.4A
Dimmable
Yes
Input Voltage
180 → 305 V ac, 254 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Output
54 V dc @ 1400 mA
Current Rating
450mA
Number of Outputs
1
Voltage Rating
180 → 305 V ac, 254 → 431 V dc
Series
ELG-75-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750
Product details
Mean Well ELG-75C Series Dimmable LED Driver
Mean Well ELG-75C series of constant current 75 W dimmable LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
54V
Maximum Output Power
75W
Output Current
1.4A
Dimmable
Yes
Input Voltage
180 → 305 V ac, 254 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Output
54 V dc @ 1400 mA
Current Rating
450mA
Number of Outputs
1
Voltage Rating
180 → 305 V ac, 254 → 431 V dc
Series
ELG-75-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750
Product details
Mean Well ELG-75C Series Dimmable LED Driver
Mean Well ELG-75C series of constant current 75 W dimmable LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
