Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
30W
Output Current
1.25A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
You may be interested in
MEAN WELL LED Driver, 24V Output, 40.08W Output, 1.67A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)
P.O.A.
Mean Well, 24V Output, 30W Output, 1.25A Output, Constant Voltage
1
P.O.A.
Mean Well, 24V Output, 30W Output, 1.25A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
MEAN WELL LED Driver, 24V Output, 40.08W Output, 1.67A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
30W
Output Current
1.25A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
You may be interested in
MEAN WELL LED Driver, 24V Output, 40.08W Output, 1.67A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)