Mean Well, 9V Output, 30.6W Output, 3.4A Output, Constant Voltage

RS Stock No.: 666-2948Brand: Mean WellManufacturers Part No.: ELN-30-9D
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

9V

Maximum Output Power

30.6W

Output Current

3.4A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well, 9V Output, 30.6W Output, 3.4A Output, Constant Voltage

P.O.A.

Mean Well, 9V Output, 30.6W Output, 3.4A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

9V

Maximum Output Power

30.6W

Output Current

3.4A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Country of Origin

Taiwan, Province Of China