Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
60W
Output Current
5A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Mean Well, 12V Output, 60W Output, 5A Output, Constant Voltage
1
P.O.A.
Mean Well, 12V Output, 60W Output, 5A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
60W
Output Current
5A
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP64
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China