MEAN WELL 359W Power Brick AC/DC Adapter 13.8V dc Output, 0 → 26A Output

Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
13.8V dc
Input Voltage
90 → 264V ac
Output Current
0 → 26A
Maximum Temperature
+70°C
Number of Outputs
1
Power Rating
359W
Efficiency
91%
MTBF
147500h
Load Regulation
+2%
Length
192mm
Line Regulation Range
+0.5%
Width
178mm
Depth
45.5mm
Minimum Temperature
-30°C
Series
ENP-360
Energy Efficiency Level
VI
Product details
Mean Well ENP-360 Series Desktop Power Supplies
From Mean Well, the ENP-360 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 360 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-360 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.
Features and Benefits:
Universal AC input and full range
High efficiency circuitry
Overload, overvoltage, overtemperature and short circuit protection
Built in power faction correction function
125% peak load capability
Fanless design
VI Level energy efficiency
Efficiency between 91% and 94% (depending on model)
Compliant with EISA 2007/DoE, NRCan and EU ErP
Product Applications:
These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.
Not supplied input power lead - C13 power lead needs to be ordered separately
Standards
UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, light industry level, criteria A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
13.8V dc
Input Voltage
90 → 264V ac
Output Current
0 → 26A
Maximum Temperature
+70°C
Number of Outputs
1
Power Rating
359W
Efficiency
91%
MTBF
147500h
Load Regulation
+2%
Length
192mm
Line Regulation Range
+0.5%
Width
178mm
Depth
45.5mm
Minimum Temperature
-30°C
Series
ENP-360
Energy Efficiency Level
VI
Product details
Mean Well ENP-360 Series Desktop Power Supplies
From Mean Well, the ENP-360 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 360 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-360 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.
Features and Benefits:
Universal AC input and full range
High efficiency circuitry
Overload, overvoltage, overtemperature and short circuit protection
Built in power faction correction function
125% peak load capability
Fanless design
VI Level energy efficiency
Efficiency between 91% and 94% (depending on model)
Compliant with EISA 2007/DoE, NRCan and EU ErP
Product Applications:
These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.
Not supplied input power lead - C13 power lead needs to be ordered separately
Standards
UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, light industry level, criteria A