Technical documents
Specifications
Brand
Mean WellOutput Voltage
18V dc
Output Current
17.8 A, 27.8A
Power Rating
320.4 (Convection) W, 500.4 (25CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
40mm
Efficiency
92.5 (Typ.)%
Series
EPP-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
18V dc
Output Current
17.8 A, 27.8A
Power Rating
320.4 (Convection) W, 500.4 (25CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
40mm
Efficiency
92.5 (Typ.)%
Series
EPP-500
Minimum Temperature
-30°C
Weight
460g
Maximum Temperature
+70°C
Country of Origin
China