Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Switching Power Supply, EPP-500-54, 54V dc, 5.93 A, 9.26 A, 320.2 (Convection) W, 500 (25CFM) W, 1 Output,

RS Stock No.: 192-4072Brand: MEAN WELLManufacturers Part No.: EPP-500-54Distrelec Article No.: 30385938
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

54V dc

Output Current

5.93 A, 9.26 A

Power Rating

320.2 (Convection) W, 500 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Efficiency

94 (Typ.)%

Series

EPP-500

Minimum Temperature

-30°C

Weight

460g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, EPP-500-54, 54V dc, 5.93 A, 9.26 A, 320.2 (Convection) W, 500 (25CFM) W, 1 Output,

P.O.A.

MEAN WELL Switching Power Supply, EPP-500-54, 54V dc, 5.93 A, 9.26 A, 320.2 (Convection) W, 500 (25CFM) W, 1 Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

54V dc

Output Current

5.93 A, 9.26 A

Power Rating

320.2 (Convection) W, 500 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Efficiency

94 (Typ.)%

Series

EPP-500

Minimum Temperature

-30°C

Weight

460g

Maximum Temperature

+70°C

Country of Origin

China