MEAN WELL Switching Power Supply, EPS-45-5, 5V dc, 8A, 40W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input

Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
8A
Power Rating
40W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
82%
Minimum Temperature
-30°C
Weight
140g
Maximum Temperature
+70°C
Product details
Mean Well EPS-45 Series 45W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-45 series 45W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-45 series 45W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-45 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED power-on indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB, TUV
Standards
UL60950-1, TUV EN60950-1 approved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
8A
Power Rating
40W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
82%
Minimum Temperature
-30°C
Weight
140g
Maximum Temperature
+70°C
Product details
Mean Well EPS-45 Series 45W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-45 series 45W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-45 series 45W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-45 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED power-on indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB, TUV
Standards
UL60950-1, TUV EN60950-1 approved