MEAN WELL Switching Power Supply, EPS-65-48, 48V dc, 1.36A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 764-7081Brand: MEAN WELLManufacturers Part No.: EPS-65-48Distrelec Article No.: 30156847
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

1.36A

Power Rating

65W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

150g

Maximum Temperature

+70°C

Distrelec Product Id

30156847

Product details

Mean Well EPS-65 Series 65W AC-DC Open Frame Miniature Switch Mode Power Supply

EPS-65 series 65W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-65 series 65W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-65 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB, TUV

Standards

UL60950-1, TUV EN60950-1 approved

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, EPS-65-48, 48V dc, 1.36A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, EPS-65-48, 48V dc, 1.36A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

1.36A

Power Rating

65W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

150g

Maximum Temperature

+70°C

Distrelec Product Id

30156847

Product details

Mean Well EPS-65 Series 65W AC-DC Open Frame Miniature Switch Mode Power Supply

EPS-65 series 65W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-65 series 65W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-65 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, CB, TUV

Standards

UL60950-1, TUV EN60950-1 approved