MEAN WELL Switching Power Supply, EPS-65S-12, 12V dc, 5.42A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 103-4699Brand: MEAN WELLManufacturers Part No.: EPS-65S-12Distrelec Article No.: 30051616
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

5.42A

Power Rating

65W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

150g

Distrelec Product Id

30051616

Product details

Mean Well EPS65 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for Class II
•Free air convection cooling
•Short circuit, overload & over voltage protection
•LED indication for power status

Typcial Applications

•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus

Standards

EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3

Switch Mode - Mean Well RPS Series

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, EPS-65S-12, 12V dc, 5.42A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, EPS-65S-12, 12V dc, 5.42A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

5.42A

Power Rating

65W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

29mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

150g

Distrelec Product Id

30051616

Product details

Mean Well EPS65 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for Class II
•Free air convection cooling
•Short circuit, overload & over voltage protection
•LED indication for power status

Typcial Applications

•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus

Standards

EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3

Switch Mode - Mean Well RPS Series