MEAN WELL Switching Power Supply, ERPF-400-24, 24V dc, 16.7A, 400.8W, 1 Output, 127 → 370 V dc, 90 → 264

RS Stock No.: 140-8123Brand: MEAN WELLManufacturers Part No.: ERPF-400-24Distrelec Article No.: 30134147
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

16.7A

Power Rating

400.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

220.4mm

Width

130mm

Depth

48mm

Efficiency

90%

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Weight

1.1kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, ERPF-400-24, 24V dc, 16.7A, 400.8W, 1 Output, 127 → 370 V dc, 90 → 264

P.O.A.

MEAN WELL Switching Power Supply, ERPF-400-24, 24V dc, 16.7A, 400.8W, 1 Output, 127 → 370 V dc, 90 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

16.7A

Power Rating

400.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Surface Mount

Package Type

Enclosed

Length

220.4mm

Width

130mm

Depth

48mm

Efficiency

90%

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Weight

1.1kg

Country of Origin

China