MEAN WELL 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output

Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
1m
Medical Approved
Yes
MTBF
400kh
Standards Met
ANSI/AAMI ES60601-1/60601-1-11, CB, CE, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EU ErP, FCC PART 15/CISPR22 Class B, MIL-HDBK-217F, TUV 60601-1-11, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1
Depth
56.2mm
Minimum Temperature
-20°C
Load Regulation
±5%
Type
AC/DC Adapter
Series
GEM18I
Length
39.1mm
Width
75.5mm
Product details
Mean Well GEM Series Global Plug In Power Supply
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.
The series is compatible with 4 interchangeable AC plug types:
• European (136-1335),
• UK(136-1333),
• US (136-1336)
• Australian (136-1332)
The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands.
The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.
Features and Benefits:
Rated power options between 12 W and 40 W
Compliant with EISA 2007/DoE and EU ErP
Interchangeable AC plug (sold separately)
2 x MOPP medical safety approved
Less than 100 μA leakage current
Industry standard protection features such as short circuit, overload and over voltage protection
Class II power (without earth pin)
Fully enclosed plastic casing
Level VI energy efficiency
Optional DC type plug
Product Applications:
This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.
Standards
Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
Switch Mode - Mean Well
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
1m
Medical Approved
Yes
MTBF
400kh
Standards Met
ANSI/AAMI ES60601-1/60601-1-11, CB, CE, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EU ErP, FCC PART 15/CISPR22 Class B, MIL-HDBK-217F, TUV 60601-1-11, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1
Depth
56.2mm
Minimum Temperature
-20°C
Load Regulation
±5%
Type
AC/DC Adapter
Series
GEM18I
Length
39.1mm
Width
75.5mm
Product details
Mean Well GEM Series Global Plug In Power Supply
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.
The series is compatible with 4 interchangeable AC plug types:
• European (136-1335),
• UK(136-1333),
• US (136-1336)
• Australian (136-1332)
The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands.
The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.
Features and Benefits:
Rated power options between 12 W and 40 W
Compliant with EISA 2007/DoE and EU ErP
Interchangeable AC plug (sold separately)
2 x MOPP medical safety approved
Less than 100 μA leakage current
Industry standard protection features such as short circuit, overload and over voltage protection
Class II power (without earth pin)
Fully enclosed plastic casing
Level VI energy efficiency
Optional DC type plug
Product Applications:
This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.
Standards
Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A