Technical documents
Specifications
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
88%
MTBF
400700h
Standards Met
ErP Compliant
Line Regulation Range
±1%
Minimum Temperature
-30°C
Energy Efficiency Level
V
Country of Origin
Taiwan, Province Of China
Product details
Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series
102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short circuit, overload, over voltage and over temperature protection and is fully enclosed in a plastic case with LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption<0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load, over voltage and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket. For suitable input leads see accessory link
Approximately 1m output lead fitted with a 4 pin connector
EMC compliance to FCC part 15, EN55022 class B
Power factor correction to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB, CCC
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
88%
MTBF
400700h
Standards Met
ErP Compliant
Line Regulation Range
±1%
Minimum Temperature
-30°C
Energy Efficiency Level
V
Country of Origin
Taiwan, Province Of China
Product details
Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series
102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short circuit, overload, over voltage and over temperature protection and is fully enclosed in a plastic case with LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption<0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load, over voltage and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket. For suitable input leads see accessory link
Approximately 1m output lead fitted with a 4 pin connector
EMC compliance to FCC part 15, EN55022 class B
Power factor correction to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB, CCC
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943