Technical documents
Specifications
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Standards Met
ErP Compliant
MTBF
400700h
Efficiency
90%
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
-30°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellPlug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+70°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Standards Met
ErP Compliant
MTBF
400700h
Efficiency
90%
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
-30°C
Country of Origin
Taiwan, Province Of China