MEAN WELL 12W Plug In Power Supply 15V dc Output, 800mA Output

RS Stock No.: 721-2073Brand: Mean WellManufacturers Part No.: GS12E15-P1I
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

800mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.83m

Standards Met

ErP Compliant

MTBF

141460h

Type

Switched Mode Power Supply

Length

65mm

Width

47mm

Depth

26.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Product details

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W

The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.

Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

TUV, CB

Standards

EN60950-1

Switch Mode - Mean Well

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MEAN WELL 12W Plug In Power Supply 15V dc Output, 800mA Output

P.O.A.

MEAN WELL 12W Plug In Power Supply 15V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

800mA

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.83m

Standards Met

ErP Compliant

MTBF

141460h

Type

Switched Mode Power Supply

Length

65mm

Width

47mm

Depth

26.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Product details

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W

The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.

Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

TUV, CB

Standards

EN60950-1

Switch Mode - Mean Well

You may be interested in