Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Power Brick AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 721-2089Brand: MEAN WELLManufacturers Part No.: GS15A-1P1J
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

2.4A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

75%

MTBF

500000h

Length

100mm

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Load Regulation

±5%

Product details

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 5V dc Output, 2.4A Output

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 5V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

2.4A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

75%

MTBF

500000h

Length

100mm

Width

58.5mm

Depth

32.8mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Load Regulation

±5%

Product details

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

You may be interested in