MEAN WELL AC/DC Adapter

RS Stock No.: 679-6889Brand: Mean WellManufacturers Part No.: GS220A24-R7B
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

94%

MTBF

191300h

Standards Met

ErP Compliant

Minimum Temperature

-10°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China

Product details

Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series

102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short circuit, overload, over voltage and over temperature protection and is fully enclosed in a plastic case with LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption<0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load, over voltage and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket. For suitable input leads see accessory link
Approximately 1m output lead fitted with a 4 pin connector
EMC compliance to FCC part 15, EN55022 class B
Power factor correction to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB, CCC

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943

P.O.A.

MEAN WELL AC/DC Adapter

P.O.A.

MEAN WELL AC/DC Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

94%

MTBF

191300h

Standards Met

ErP Compliant

Minimum Temperature

-10°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China

Product details

Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series

102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short circuit, overload, over voltage and over temperature protection and is fully enclosed in a plastic case with LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption<0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load, over voltage and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket. For suitable input leads see accessory link
Approximately 1m output lead fitted with a 4 pin connector
EMC compliance to FCC part 15, EN55022 class B
Power factor correction to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB, CCC

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943