MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 2.77A Output

RS Stock No.: 667-5528Brand: Mean WellManufacturers Part No.: GS25A09-P1J
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

2.77A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

80%

MTBF

500000h

Line Regulation Range

±1%

Length

93mm

Width

54mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Product details

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 2.77A Output

P.O.A.

MEAN WELL Power Brick AC/DC Adapter 9V dc Output, 2.77A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

2.77A

Maximum Temperature

+50°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

80%

MTBF

500000h

Line Regulation Range

±1%

Length

93mm

Width

54mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Product details

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1