Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
1.66A
Maximum Temperature
+50°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1830mm
Efficiency
83%
MTBF
500000h
Standards Met
ErP Compliant
Width
54mm
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Length
93mm
Product details
Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series
15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
1.66A
Maximum Temperature
+50°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1830mm
Efficiency
83%
MTBF
500000h
Standards Met
ErP Compliant
Width
54mm
Energy Efficiency Level
V
Line Regulation Range
±1%
Minimum Temperature
0°C
Length
93mm
Product details
Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series
15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1