Mean Well AC/DC Adapter

RS Stock No.: 721-2231Brand: Mean WellManufacturers Part No.: GS25B12-P1J
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1830mm

Efficiency

81%

MTBF

500000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

Stock information temporarily unavailable.

P.O.A.

Mean Well AC/DC Adapter

P.O.A.

Mean Well AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1830mm

Efficiency

81%

MTBF

500000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1