Mean Well AC/DC Adapter

RS Stock No.: 667-5571Brand: Mean WellManufacturers Part No.: GS40A24-P1J
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1800mm

Standards Met

ErP Compliant

Efficiency

91%

MTBF

711000h

Line Regulation Range

±1%

Minimum Temperature

-30°C

Energy Efficiency Level

V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well AC/DC Adapter

P.O.A.

Mean Well AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1800mm

Standards Met

ErP Compliant

Efficiency

91%

MTBF

711000h

Line Regulation Range

±1%

Minimum Temperature

-30°C

Energy Efficiency Level

V

Country of Origin

Taiwan, Province Of China