Technical documents
Specifications
Brand
Mean WellMaximum Temperature
+50°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1800mm
Efficiency
90%
MTBF
711000h
Standards Met
ErP Compliant
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%
Stock information temporarily unavailable.
P.O.A.
Mean Well AC/DC Adapter
1
P.O.A.
Mean Well AC/DC Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellMaximum Temperature
+50°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1800mm
Efficiency
90%
MTBF
711000h
Standards Met
ErP Compliant
Minimum Temperature
-30°C
Energy Efficiency Level
V
Line Regulation Range
±1%