Mean Well AC/DC Adapter

RS Stock No.: 667-5600Brand: Mean WellManufacturers Part No.: GS60A48-P1J
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1800mm

Efficiency

92%

MTBF

711000h

Standards Met

ErP Compliant

Minimum Temperature

-30°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well AC/DC Adapter

P.O.A.

Mean Well AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1800mm

Efficiency

92%

MTBF

711000h

Standards Met

ErP Compliant

Minimum Temperature

-30°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China