Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.4A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1m
Medical Approved
Yes
MTBF
400kh
Efficiency
80%
Standards Met
CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI
Width
27.4mm
Type
AC/DC Adapter
Depth
39.7mm
Minimum Temperature
-20°C
Series
GSM12E
Load Regulation
±5%
Length
62.2mm
Energy Efficiency Level
VI
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.4A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1m
Medical Approved
Yes
MTBF
400kh
Efficiency
80%
Standards Met
CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI
Width
27.4mm
Type
AC/DC Adapter
Depth
39.7mm
Minimum Temperature
-20°C
Series
GSM12E
Load Regulation
±5%
Length
62.2mm
Energy Efficiency Level
VI
Country of Origin
Taiwan, Province Of China