MEAN WELL 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
ErP Compliant
Type
Universal
Length
79mm
Depth
33mm
Minimum Temperature
-20°C
Width
54mm
Energy Efficiency Level
VI
Load Regulation
±3%
Product details
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 25W, Medical
The GSM18E is complying with international medical safety regulations, these plug in power supplies also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM18E series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. These 2 pin Euro plug power supplies are class II power units and enclosed by UL 94V-0 rated plastic case. The GSM18E has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Universal AC input / Full range
2 pole EURO plug
Low leakage current <50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 x MOPP between primary to secondary)
Class Ⅱ power (without earth pin)
LED indicator for power on
No load power consumption<0.1W
ErP step2 compliant (level Ⅴ)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
Approvals
TUV EN60601-1, 60601-1-11
Switch Mode - Mean Well
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
ErP Compliant
Type
Universal
Length
79mm
Depth
33mm
Minimum Temperature
-20°C
Width
54mm
Energy Efficiency Level
VI
Load Regulation
±3%
Product details
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 25W, Medical
The GSM18E is complying with international medical safety regulations, these plug in power supplies also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM18E series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. These 2 pin Euro plug power supplies are class II power units and enclosed by UL 94V-0 rated plastic case. The GSM18E has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Universal AC input / Full range
2 pole EURO plug
Low leakage current <50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 x MOPP between primary to secondary)
Class Ⅱ power (without earth pin)
LED indicator for power on
No load power consumption<0.1W
ErP step2 compliant (level Ⅴ)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
Approvals
TUV EN60601-1, 60601-1-11