MEAN WELL 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output

Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.5A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
60W
Cable Length
1.5m
Medical Approved
Yes
MTBF
400kh
Standards Met
CB, CE, EAC, EN60601, IEC60601-1, VI
Width
32mm
Type
AC/DC Adapter
Depth
47.5mm
Minimum Temperature
-30°C
Series
GSM60E
Energy Efficiency Level
VI
Load Regulation
±2%
Length
75.5mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.5A
Maximum Temperature
+70°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
60W
Cable Length
1.5m
Medical Approved
Yes
MTBF
400kh
Standards Met
CB, CE, EAC, EN60601, IEC60601-1, VI
Width
32mm
Type
AC/DC Adapter
Depth
47.5mm
Minimum Temperature
-30°C
Series
GSM60E
Energy Efficiency Level
VI
Load Regulation
±2%
Length
75.5mm