MEAN WELL 18W Power Brick AC/DC Adapter 9V dc Output, 0 → 2A Output

RS Stock No.: 117-6110Brand: MEAN WELLManufacturers Part No.: GST18A09-P1JDistrelec Article No.: 30296396
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

18W

Cable Length

1200mm

MTBF

500kh

Efficiency

85%

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MEAN WELL 18W Power Brick AC/DC Adapter 9V dc Output, 0 → 2A Output

P.O.A.

MEAN WELL 18W Power Brick AC/DC Adapter 9V dc Output, 0 → 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

18W

Cable Length

1200mm

MTBF

500kh

Efficiency

85%

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Length

93mm

Series

GST18A

Depth

36mm

Minimum Temperature

-30°C

Product details

Mean Well GST18A Series Desktop Power Supply

Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.


Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.

Standards

EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in