MEAN WELL 18W Power Brick AC/DC Adapter 9V dc Output, 0 → 2A Output

RS Stock No.: 117-6119Brand: MEAN WELLManufacturers Part No.: GST18B09-P1JDistrelec Article No.: 30042742
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

18W

Cable Length

1200mm

MTBF

500kh

Better World Verification

UL Energy Verified

Efficiency

85%

Better World Product (Find out more)

Yes

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Minimum Temperature

-30°C

Length

79mm

Series

GST18B

Depth

33mm

Product details

Mean Well GST18B Series Desktop Power Supply

Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
Mean Well AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

MEAN WELL 18W Power Brick AC/DC Adapter 9V dc Output, 0 → 2A Output

P.O.A.

MEAN WELL 18W Power Brick AC/DC Adapter 9V dc Output, 0 → 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Mean Well AC/DC Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

18W

Cable Length

1200mm

MTBF

500kh

Better World Verification

UL Energy Verified

Efficiency

85%

Better World Product (Find out more)

Yes

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-5 → +5%

Line Regulation Range

-1 → +1%

Minimum Temperature

-30°C

Length

79mm

Series

GST18B

Depth

33mm

Product details

Mean Well GST18B Series Desktop Power Supply

Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
Mean Well AC/DC Adapter
P.O.A.Each (ex VAT)