Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
18V dc
Input Voltage
80 → 264V ac
Output Current
0 → 1.38A
Maximum Temperature
+70°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
25W
Cable Length
1800mm
Better World Verification
UL Energy Verified
Efficiency
87%
Better World Product (Find out more)
Yes
MTBF
674.55kh
Depth
36mm
Minimum Temperature
-30°C
Width
54mm
Line Regulation Range
-1 → +1%
Length
93mm
Series
GST25A
Load Regulation
-3 → +3%
Energy Efficiency Level
VI
Product details
Mean Well GST25A Series Desktop Power Supply
Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload & over voltage.
LED indication of power status.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
18V dc
Input Voltage
80 → 264V ac
Output Current
0 → 1.38A
Maximum Temperature
+70°C
Output Connector
DC Plug
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
25W
Cable Length
1800mm
Better World Verification
UL Energy Verified
Efficiency
87%
Better World Product (Find out more)
Yes
MTBF
674.55kh
Depth
36mm
Minimum Temperature
-30°C
Width
54mm
Line Regulation Range
-1 → +1%
Length
93mm
Series
GST25A
Load Regulation
-3 → +3%
Energy Efficiency Level
VI
Product details
Mean Well GST25A Series Desktop Power Supply
Mean Well GST25A series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
Level VI energy efficiency rating.
3 pole AC inlet IEC320-C14.
Class 1 power with earth pin.
Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
Equipped with industry standard protection, such as short circuit, overload & over voltage.
LED indication of power status.
Typical Applications
Industrial equipment.
Telecoms devices.
Office facilities.
Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.