MEAN WELL 40W Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.67A
Maximum Temperature
+70°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
40W
Cable Length
1800mm
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Efficiency
91%
MTBF
736.4kh
Energy Efficiency Level
VI
Load Regulation
±2.5%
Line Regulation Range
±1%
Series
GST40A
Length
125mm
Width
50mm
Depth
31.5mm
Minimum Temperature
-30°C
Product details
Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series
The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload and over voltage
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant
Approvals
VI / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1.67A
Maximum Temperature
+70°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
40W
Cable Length
1800mm
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Efficiency
91%
MTBF
736.4kh
Energy Efficiency Level
VI
Load Regulation
±2.5%
Line Regulation Range
±1%
Series
GST40A
Length
125mm
Width
50mm
Depth
31.5mm
Minimum Temperature
-30°C
Product details
Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series
The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload and over voltage
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant
Approvals
VI / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1