MEAN WELL LED Driver, 50V Output, 60W Output, 1.4A Output, Constant Current

Technical documents
Specifications
Brand
Mean WellOutput Voltage
50V
Maximum Output Power
60W
Output Current
1.4A
Dimmable
No
Input Voltage
127 → 417 V dc, 90 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
Output
50 V @ 1400 mA
Current Rating
700 mA @ 115 V ac
Voltage Rating
127 → 417 V dc, 90 → 295 V ac
Number of Outputs
1
Series
HBG-60
Configuration
Enclosed
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC 05, ENEC EN61347-1, UL8750
Primary Type
AC-DC, DC-DC
Product details
60W Constant Current LED Driver Power Supply for Bay Lighting HBG-60 Series
The Mean Well HBG-60 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-60 comes in a 94V-0 flame retardant plastic enclosure. The structure of this LED power driver is designed to make the HBG-60 series very easy to assemble. Designed with up to date high efficiency topology these LED Drivers possess up to 91% of high efficiency and can be cooled by free air convection from -40°C to +70°C ambient temperature. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting and LED spot lighting.
Circular shape design with flame retardant plastic case
Constant current design
91% high efficiency
Wide range input 90 to 295Vac
Built-in active PFC function
Cooling by free air convection
-40 to +70°C working temperature
Short circuit and over temperature protections
Fully isolated plastic case
Class II power unit, no FG
Approvals
UL, CUL, ENEC, CB, CE
Standards
UL8750, CSA C22.2 No. 250.13-12, ENEC EN61347-1 & EN61347-2-13 independent, EN62384 approved
Mean Well LED Drivers, Constant Current
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
50V
Maximum Output Power
60W
Output Current
1.4A
Dimmable
No
Input Voltage
127 → 417 V dc, 90 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
Output
50 V @ 1400 mA
Current Rating
700 mA @ 115 V ac
Voltage Rating
127 → 417 V dc, 90 → 295 V ac
Number of Outputs
1
Series
HBG-60
Configuration
Enclosed
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC 05, ENEC EN61347-1, UL8750
Primary Type
AC-DC, DC-DC
Product details
60W Constant Current LED Driver Power Supply for Bay Lighting HBG-60 Series
The Mean Well HBG-60 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-60 comes in a 94V-0 flame retardant plastic enclosure. The structure of this LED power driver is designed to make the HBG-60 series very easy to assemble. Designed with up to date high efficiency topology these LED Drivers possess up to 91% of high efficiency and can be cooled by free air convection from -40°C to +70°C ambient temperature. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting and LED spot lighting.
Circular shape design with flame retardant plastic case
Constant current design
91% high efficiency
Wide range input 90 to 295Vac
Built-in active PFC function
Cooling by free air convection
-40 to +70°C working temperature
Short circuit and over temperature protections
Fully isolated plastic case
Class II power unit, no FG
Approvals
UL, CUL, ENEC, CB, CE
Standards
UL8750, CSA C22.2 No. 250.13-12, ENEC EN61347-1 & EN61347-2-13 independent, EN62384 approved