MEAN WELL Switching Power Supply, HEP-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 90 → 305 V ac, 250 →431V

RS Stock No.: 197-0434Brand: MEAN WELLManufacturers Part No.: HEP-1000-48Distrelec Article No.: 30163534
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

21A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

90 → 305 V ac, 250 →431V dc

Package Type

Enclosed

Medical Approved

No

Series

HEP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, HEP-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 90 → 305 V ac, 250 →431V

P.O.A.

MEAN WELL Switching Power Supply, HEP-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 90 → 305 V ac, 250 →431V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

21A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

90 → 305 V ac, 250 →431V dc

Package Type

Enclosed

Medical Approved

No

Series

HEP

Country of Origin

Taiwan, Province Of China