Technical documents
Specifications
Brand
Mean WellOutput Voltage
15V
Maximum Output Power
172.5W
Output Current
11.5A
Dimmable
Yes
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Country of Origin
Taiwan, Province Of China
Product details
RS - 185W Waterproof (IP67) PFC Dimmable SMPSU
External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Suitable for dry, damp or wet locations indoor or outdoor
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor
Over current protection level can be set via the output cable
Short circuit, over load, over voltage and over temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
300mm un-terminated, 2-core 18AWG dimming lead
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Approvals
TUV, UL recognised for Canada & US
Standards
UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
15V
Maximum Output Power
172.5W
Output Current
11.5A
Dimmable
Yes
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Country of Origin
Taiwan, Province Of China
Product details
RS - 185W Waterproof (IP67) PFC Dimmable SMPSU
External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Suitable for dry, damp or wet locations indoor or outdoor
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor
Over current protection level can be set via the output cable
Short circuit, over load, over voltage and over temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
300mm un-terminated, 2-core 18AWG dimming lead
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Approvals
TUV, UL recognised for Canada & US
Standards
UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1