MEAN WELL, 71 → 143V Output, 151.2W Output, 1.4A Output, Constant Current

RS Stock No.: 791-1180Brand: Mean WellManufacturers Part No.: HLG-185H-C1400B
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

71 → 143V

Maximum Output Power

151.2W

Output Current

1.4A

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

Taiwan, Province Of China

Product details

200W Constant Current IP67 Dimmable LED Driver HLG-185H-C-B Series

The Mean Well HLG-185H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-185H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version B of the HLG-185H-C Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.

Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP67 regulations
Three in one dimming function (1 to 10Vdc or 10V PWM or resistance)
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty

Approvals

Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved

Mean Well LED Drivers, Constant Current

Stock information temporarily unavailable.

P.O.A.

MEAN WELL, 71 → 143V Output, 151.2W Output, 1.4A Output, Constant Current

P.O.A.

MEAN WELL, 71 → 143V Output, 151.2W Output, 1.4A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

71 → 143V

Maximum Output Power

151.2W

Output Current

1.4A

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

Taiwan, Province Of China

Product details

200W Constant Current IP67 Dimmable LED Driver HLG-185H-C-B Series

The Mean Well HLG-185H-C is a series of high wattage constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and 350 to 1400mA rated constant current output for general lighting fixtures. With up to date high performance topology design the HLG-185H-C possess up to 94% high efficiency, so they can be cooled by free air convection from -25 to +70°C. This Power supply is also IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. This version B of the HLG-185H-C Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED street lighting designed with single series connected LED strip and high driving voltage, LED tunnel lighting, LED spot lighting, LED high bay lighting and indoor or outdoor LED decorative lighting.

Wide range input 90 to 305VAC
Built-in active PFC function
Up to 94% high efficiency
Aluminium case and potted, complies with IP67 regulations
Three in one dimming function (1 to 10Vdc or 10V PWM or resistance)
Meet 4kV surge immunity level (EN61000-4-5)
-25 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Certificates: UL / CUL / ENEC / CB / CE
5 year warranty

Approvals

Ul8750, CSA C22.2 No.250.0-08, EN61347-1, EN61347-2-13, EN62384 independent, IP65 approved

Mean Well LED Drivers, Constant Current