MEAN WELL LED Driver, 42V Output, 240.2W Output, 5.72A Output, Constant Voltage Dimmable

Technical documents
Specifications
Brand
Mean WellOutput Voltage
42V
Maximum Output Power
240.2W
Output Current
5.72A
Dimmable
Yes
Input Voltage
127 → 373 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Number of Outputs
1
Voltage Rating
127 → 373 V dc, 90 → 264 V ac
Product details
RS - 240W Waterproof (IP67) PFC SMPSU
External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Standards
UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
42V
Maximum Output Power
240.2W
Output Current
5.72A
Dimmable
Yes
Input Voltage
127 → 373 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Number of Outputs
1
Voltage Rating
127 → 373 V dc, 90 → 264 V ac
Product details
RS - 240W Waterproof (IP67) PFC SMPSU
External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Standards
UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1