MEAN WELL LED Driver, 48V Output, 321.6W Output, 6.7A Output, Constant Voltage Dimmable

RS Stock No.: 738-1930Brand: MEAN WELLManufacturers Part No.: HLG-320H-48BDistrelec Article No.: 11039803
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

48V

Maximum Output Power

321.6W

Output Current

6.7A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Product details

Mean Well 320W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-320H

HLN-320H series 320W dimmable constant current, constant voltage, LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.

Full range universal AC inputIP67 design for indoor and outdoor installationFree air convection coolingBuilt in active PFC functionConstant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)Short circuit, overload, over voltage and over temperature protectionCompliance to worldwide safety regulations for lightingEMC compliance to EN55015, EN55022 (CISPR22) Class BHarmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

P.O.A.

MEAN WELL LED Driver, 48V Output, 321.6W Output, 6.7A Output, Constant Voltage Dimmable

P.O.A.

MEAN WELL LED Driver, 48V Output, 321.6W Output, 6.7A Output, Constant Voltage Dimmable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

48V

Maximum Output Power

321.6W

Output Current

6.7A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Product details

Mean Well 320W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-320H

HLN-320H series 320W dimmable constant current, constant voltage, LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.

Full range universal AC inputIP67 design for indoor and outdoor installationFree air convection coolingBuilt in active PFC functionConstant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)Short circuit, overload, over voltage and over temperature protectionCompliance to worldwide safety regulations for lightingEMC compliance to EN55015, EN55022 (CISPR22) Class BHarmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated