MEAN WELL LED Driver, 12V Output, 39.96W Output, 3.33A Output, Constant Voltage Dimmable

Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
39.96W
Output Current
3.33A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Product details
Mean Well 40W IP67 Dimmable Constant Current/Voltage LED Driver/PowerSupply - HLG-40H
HLG-40H series 40W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry, damp or wet locations.
Full range universal AC input
IP67 design for indoor and outdoor installations
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1
Mean Well LED Drivers / Power Supplies - IP Rated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
39.96W
Output Current
3.33A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Product details
Mean Well 40W IP67 Dimmable Constant Current/Voltage LED Driver/PowerSupply - HLG-40H
HLG-40H series 40W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry, damp or wet locations.
Full range universal AC input
IP67 design for indoor and outdoor installations
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1