MEAN WELL LED Driver, 48V Output, 81.6W Output, 1.7A Output, Constant Voltage Dimmable

RS Stock No.: 738-1902Brand: MEAN WELLManufacturers Part No.: HLG-80H-48B
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

48V

Maximum Output Power

81.6W

Output Current

1.7A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Product details

Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H

HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.

Full range universal AC input
IP67 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750

Mean Well LED Drivers / Power Supplies - IP Rated

P.O.A.

MEAN WELL LED Driver, 48V Output, 81.6W Output, 1.7A Output, Constant Voltage Dimmable

P.O.A.

MEAN WELL LED Driver, 48V Output, 81.6W Output, 1.7A Output, Constant Voltage Dimmable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

48V

Maximum Output Power

81.6W

Output Current

1.7A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

China

Product details

Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H

HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.

Full range universal AC input
IP67 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750

Mean Well LED Drivers / Power Supplies - IP Rated