MEAN WELL Switching Power Supply, HRP-150-12, 12V dc, 13A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 424-471Brand: MEAN WELLManufacturers Part No.: HRP-150-12Distrelec Article No.: 30372402
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

13A

Power Rating

156W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

610g

Maximum Temperature

+70°C

Distrelec Product Id

30372402

Product details

HRP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, HRP-150-12, 12V dc, 13A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, HRP-150-12, 12V dc, 13A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

13A

Power Rating

156W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

88%

Minimum Temperature

-40°C

Weight

610g

Maximum Temperature

+70°C

Distrelec Product Id

30372402

Product details

HRP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1