MEAN WELL Switching Power Supply, HRPG-150-24RS, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 721-1660Brand: MEAN WELLManufacturers Part No.: HRPG-150-24RSDistrelec Article No.: 16997634
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

630g

Country of Origin

Taiwan, Province Of China

Product details

HRPG-150 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, HRPG-150-24RS, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V

P.O.A.

MEAN WELL Switching Power Supply, HRPG-150-24RS, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

630g

Country of Origin

Taiwan, Province Of China

Product details

HRPG-150 Series Single Output Power Supply with PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1