MEAN WELL LED Driver, 170 → 285V Output, 99.75W Output, 350mA Output, Constant Current Dimmable

Technical documents
Specifications
Brand
Mean WellOutput Voltage
170 → 285V
Maximum Output Power
99.75W
Output Current
350mA
Dimmable
Yes
Input Voltage
180 → 480 V ac, 254 → 679 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
180 → 480 V ac, 254 → 679 V dc
Distrelec Product Id
30157203
Product details
Mean Well 100W IP67 Dimmable Constant Current LED Driver / Power Supply - HVGC-100
HVGC-100 series 100W IP67 waterproof dimmable constant current LED driver / power supply with wide AC input range. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.
Wide AC input range
IP67 design for indoor and outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable through output cable with 0 to 10 Vdc or 10V PWM signal or resistance
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 91%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, (CISPR22) Class B, FCC part 18 Class A
Harmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3
Approvals
cULus
Standards
UL8750, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, EN61347-1, EN61347-2-13
Mean Well LED Drivers / Power Supplies - IP Rated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
170 → 285V
Maximum Output Power
99.75W
Output Current
350mA
Dimmable
Yes
Input Voltage
180 → 480 V ac, 254 → 679 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
180 → 480 V ac, 254 → 679 V dc
Distrelec Product Id
30157203
Product details
Mean Well 100W IP67 Dimmable Constant Current LED Driver / Power Supply - HVGC-100
HVGC-100 series 100W IP67 waterproof dimmable constant current LED driver / power supply with wide AC input range. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.
Wide AC input range
IP67 design for indoor and outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable through output cable with 0 to 10 Vdc or 10V PWM signal or resistance
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 91%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, (CISPR22) Class B, FCC part 18 Class A
Harmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3
Approvals
cULus
Standards
UL8750, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, EN61347-1, EN61347-2-13