MEAN WELL Switching Power Supply, IRM-03-5, 5V dc, 600mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac

Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
600mA
Power Rating
3W
Number of Outputs
1
Input Voltage
120 → 430 V dc, 85 → 305 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
37mm
Width
24mm
Depth
15mm
Efficiency
72%
Minimum Temperature
-30°C
Weight
20g
Maximum Temperature
+85°C
Product details
Mean Well IRM-03 Series 3 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-03 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-03 series is a 3 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 80%, these switching power supplies meet worldwide regulations for power consumption. IRM-03 power supplies are a Class II design and feature built-in EMI filtering components and excellent EMC filtering components that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 80% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Cooled by free air convection
Universal AC input with full range
Available with either PCB or SMD mounting
Complies with EN55022 Class B without the need for any additional components
Product Applications
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950, TUV EN60335-1 approved, Meet IEC60601-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
600mA
Power Rating
3W
Number of Outputs
1
Input Voltage
120 → 430 V dc, 85 → 305 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
37mm
Width
24mm
Depth
15mm
Efficiency
72%
Minimum Temperature
-30°C
Weight
20g
Maximum Temperature
+85°C
Product details
Mean Well IRM-03 Series 3 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-03 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-03 series is a 3 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 80%, these switching power supplies meet worldwide regulations for power consumption. IRM-03 power supplies are a Class II design and feature built-in EMI filtering components and excellent EMC filtering components that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 80% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Cooled by free air convection
Universal AC input with full range
Available with either PCB or SMD mounting
Complies with EN55022 Class B without the need for any additional components
Product Applications
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950, TUV EN60335-1 approved, Meet IEC60601-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A