MEAN WELL Switching Power Supply, IRM-60-24, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 135-8970Brand: MEAN WELLManufacturers Part No.: IRM-60-24Distrelec Article No.: 30060598
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

87mm

Width

52mm

Depth

29.5mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+70°C

Distrelec Product Id

30060598

Country of Origin

China

Product details

Mean Well IRM-60 Series 60 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-60 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-60 series is a 60 W compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 91%, these switching power supplies meet worldwide regulations for power consumption. IRM-60 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 91% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
Pass LPS (except for 5 V)
High reliability
Choice of PCB mounting or screw terminals

Product Applications:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, IRM-60-24, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

MEAN WELL Switching Power Supply, IRM-60-24, 24V dc, 2.5A, 60W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

87mm

Width

52mm

Depth

29.5mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+70°C

Distrelec Product Id

30060598

Country of Origin

China

Product details

Mean Well IRM-60 Series 60 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-60 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-60 series is a 60 W compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 91%, these switching power supplies meet worldwide regulations for power consumption. IRM-60 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 91% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
Pass LPS (except for 5 V)
High reliability
Choice of PCB mounting or screw terminals

Product Applications:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A