Mean Well Quasi Sine Wave 500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

RS Stock No.: 764-6925Brand: Mean WellManufacturers Part No.: ISI-500-224-D
brand-logo
View all in Power Inverters

Technical documents

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

500W

Output Power Intermittent

550 (60 sec)W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin

Efficiency

88%

MTBF

81.1kh

Length

205mm

Width

158mm

Depth

67mm

Weight

1.9kg

Minimum Temperature

-20°C

Lead Length

13 (Solar) mm, 18 (Battery) mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

500W

Output Power Intermittent

550 (60 sec)W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin

Efficiency

88%

MTBF

81.1kh

Length

205mm

Width

158mm

Depth

67mm

Weight

1.9kg

Minimum Temperature

-20°C

Lead Length

13 (Solar) mm, 18 (Battery) mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China