MEAN WELL LED Driver, 84V Output, 25W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 204-4023Brand: MEAN WELLManufacturers Part No.: LDH-25-350Distrelec Article No.: 30180861
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

84V

Maximum Output Power

25W

Output Current

350mA

Dimmable

Yes

Input Voltage

9.5 → 32 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

LDH-25

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 84V Output, 25W Output, 350mA Output, Constant Current Dimmable

P.O.A.

MEAN WELL LED Driver, 84V Output, 25W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

84V

Maximum Output Power

25W

Output Current

350mA

Dimmable

Yes

Input Voltage

9.5 → 32 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

LDH-25

Country of Origin

China